STG3820BJR

STMicroelectronics
511-STG3820BJR
STG3820BJR

Mfr.:

Description:
Analogue Switch ICs High Speed Quad DPDT C2MOS LV Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,595

Stock:
10,595 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.40 $2.40
$1.78 $17.80
$1.61 $40.25
$1.45 $145.00
$1.35 $337.50
$1.30 $650.00
$1.26 $1,260.00
$1.21 $3,025.00
Full Reel (Order in multiples of 5000)
$1.21 $6,050.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
FlipChip-30
4 Channel
4 x DPDT
7.3 Ohms
1.65 V
4.3 V
15 ns
13 ns
- 40 C
+ 85 C
STG3820
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 1.12 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 200 nA
Supply Type: Single Supply
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99