STG3692QTR

STMicroelectronics
511-STG3692QTR
STG3692QTR

Mfr.:

Description:
Analogue Switch ICs Lo Vltg Hi bandwidth quad SPDT switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,006

Stock:
7,006 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.82 $2.82
$1.81 $18.10
$1.61 $40.25
$1.32 $132.00
$1.15 $287.50
$1.09 $545.00
$0.927 $927.00
Full Reel (Order in multiples of 3000)
$0.926 $2,778.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-16
4 Channel
4 x SPDT
5.2 Ohms
1.65 V
4.3 V
20 ns
17 ns
- 40 C
+ 85 C
STG3692
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 1.12 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99