STEVAL-MKI242A

STMicroelectronics
511-STEVAL-MKI242A
STEVAL-MKI242A

Mfr.:

Description:
Multiple Function Sensor Development Tools ST1VAFE6AX adapter kit with VAFE to measure biopotential signals from human body

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.40 $35.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Kits
Bulk
Brand: STMicroelectronics
For Use With: DIL-24 Socket
Interface Type: I2C, I3C, MIPI, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9018199560
ECCN:
EAR99

STEVAL-MKI242A Adapter Board

STMicroelectronics STEVAL-MKI242A Adapter Board facilitates the evaluation of MEMS devices in the ST1VAFE6AX biosensor family. This adapter board can be plugged into a standard DIL-24 socket. The STEVAL-MKI242A adapter board is tested and supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit microcontroller. This adapter board comes with decoupling capacitors on the VDD and VDDIO power supply lines. The STEVAL-MKI242A adapter board is used in body monitoring applications.