STEVAL-MKI109V2

STMicroelectronics
511-STEVAL-MKI109V2
STEVAL-MKI109V2

Mfr.:

Description:
Development Boards & Kits - ARM MEMS USB Motherboard STM32F103 3V Adapter

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STEVAL-MKI109V2
STM32F103
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
JPHTS:
8542390990
TARIC:
8471500000
MXHTS:
85423999
ECCN:
3A991.a.2