STEVAL-LEOPOL1V1

STMicroelectronics
511-STEVAL-LEOPOL1V1
STEVAL-LEOPOL1V1

Mfr.:

Description:
Power Management IC Development Tools 5 A monolithic synchronous switching regulator

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 23/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$214.39 $214.39

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
LEOPOL1
Brand: STMicroelectronics
For Use With: Power Systems, Space Applications
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
TARIC:
8473302000
ECCN:
EAR99

STEVAL-LEOPOL1V1 Evaluation Board

STMicroelectronics STEVAL-LEOPOL1V1 Evaluation Board was developed and optimized for a typical LEOPOL1 application. The LEOPOL1 is a single-phase, step-down monolithic switching regulator with a high-precision internal voltage reference and integrated power MOSFETs for synchronous conversion.