STEVAL-ISV020V1

STMicroelectronics
511-STEVAL-ISV020V1
STEVAL-ISV020V1

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for SPV1050 ULP Energy Harvester and Battery Charger - Buck-Boo

In Stock: 23

Stock:
23 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$57.35 $57.35

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
150 mV to 18 V
4.25 V
SPV1050
STEVAL-ISV020V1
Brand: STMicroelectronics
Description/Function: Evaluation board for SPV1050 ULP energy harvester and battery charger - buck-boost configuration
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 24.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99