STEVAL-DPSLLCK1

STMicroelectronics
511-STEVAL-DPSLLCK1
STEVAL-DPSLLCK1

Mfr.:

Description:
Power Management IC Development Tools 3 kW Full Bridge LLC resonant digital power supply evaluation kit

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$959.09 $959.09

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
DC/DC Offline Primary/Secondary Side Controller - Flyback
375 V to 425 V
48 V
VIPer27HD
STEVAL-DPSLLCK1
Brand: STMicroelectronics
Output Current: 62.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.126 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
3A991.a.2

STEVAL-DPSLLCK1 Evaluation Kit

STMicroelectronics STEVAL-DPSLLCK1 Evaluation Kit is a digitally-controlled 3kW full bridge LLC resonant DC-DC converter with output synchronous rectification. The STEVAL-DPSLLCK1 consists of a power board, digital control board, adapter board, and firmware modules. The full bridge primary section of the LLC converter is based on MDmesh™ DM2 Power MOSFETs for high-efficiency performance. The PWM switching frequency is digitally controlled to regulate the output voltage. The converter operates at near resonant frequencies to maximize efficiency and achieve Zero Voltage Switching (ZVS) over the entire operating range. The HF transformer provides galvanic isolation and magnetic integration of the inductive elements for a compact design.