STB120N4F6

STMicroelectronics
511-STB120N4F6
STB120N4F6

Mfr.:

Description:
MOSFETs N-Ch 40V 4mOhm 80A STripFET VI DeepGATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,295

Stock:
2,295 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.60 $3.60
$2.32 $23.20
$1.60 $160.00
$1.28 $640.00
Full Reel (Order in multiples of 1000)
$1.19 $1,190.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
40 V
80 A
4 mOhms
- 20 V, 20 V
4 V
65 nC
- 55 C
+ 175 C
110 W
Enhancement
AEC-Q100
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Series: STB120N4F6
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

STripFET Power MOSFETs

STMIcroelectronics STripFET™ Power MOSFETs are enhancement-mode MOSFETs that benefit from the latest refinement of the STMicroelectronics proprietary STripFET technology with a new gate structure. The resulting STripFET Power MOSFET exhibits the high current and low RDS(on) required by automotive and industrial switching applications such as motor control, uninterruptible power supplies (UPS), DC/DC converters, induction heater vaporizers, and solar. STMicroelectronics STripFET Power MOSFETs have a very low switching gate charge, high avalanche ruggedness, low gate drive power losses, and high power density.

AEC-Q101 Qualified STripFET Power MOSFETs

STMicroelectronics AEC-Q101 Qualified STripFET Power MOSFETs utilize ST's proprietary trench-based low voltage technology, achieving extremely low conduction losses. These STMicroelectronics power MOSFETs minimize the energy normally lost in electrical drives, leading to greater efficiency and making them suitable for many applications. Housed in industry-standard TO-252 and TO-263 SMD packages with RDS(on) ranging from 3mΩ to 12.5mΩ, these devices perform well in most low-voltage automotive applications. This product range includes both standard and logic-level thresholds.