ST26C32ABTR

STMicroelectronics
511-ST26C32AB
ST26C32ABTR

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line Rcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47,568

Stock:
47,568 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.10 $2.10
$1.53 $15.30
$1.39 $34.75
$1.23 $123.00
$1.16 $290.00
$1.11 $555.00
$1.06 $1,060.00
Full Reel (Order in multiples of 2500)
$0.853 $2,132.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.60
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
ST26C32AB
20 Mb/s
5.5 V
4.5 V
23 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Voltage: 7 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Low-Power High-Speed Transceivers

STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.