ST25R3911B-ASWB

STMicroelectronics
511-ST25R3911B-ASWB
ST25R3911B-ASWB

Mfr.:

Description:
NFC/RFID Tags & Transponders High performance HF reader / NFC initiator with 1.4 W supporting VHBR and AAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 238   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.77 $1,135.26
$4.74 $1,185.00
$4.70 $2,350.00
$4.64 $4,640.00
$4.61 $11,525.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Tags & Transponders
RoHS:  
13.56 MHz
+ 125 C
- 40 C
SMD/SMT
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: RFID Readers
Product Type: NFC/RFID Tags & Transponders
Series: ST25R3911B
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: AS3911B-ASWB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99