ST232ACW

STMicroelectronics
511-ST232ACW
ST232ACW

Mfr.:

Description:
RS-232 Interface IC 5V 2Driver/2Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-16
ST232AC
400 kb/s
5.5 V
4.5 V
SMD/SMT
4 mA
0 C
+ 70 C
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Operating Supply Voltage: 6 V
Product Type: RS-232 Interface IC
Factory Pack Quantity: 1225
Subcategory: Interface ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS