ST1PS02DQTR

STMicroelectronics
511-ST1PS02DQTR
ST1PS02DQTR

Mfr.:

Description:
Switching Voltage Regulators 400 mA nano-quiescent synchronous step-down converter with digital voltage selec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,847

Stock:
3,847 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.20 $3.20
$2.07 $20.70
$1.85 $46.25
$1.53 $153.00
$1.43 $357.50
$1.25 $625.00
$1.11 $1,110.00
Full Reel (Order in multiples of 3000)
$1.11 $3,330.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-12
Buck
1 V to 1.35 V
400 mA
1 Output
1.8 V
5.5 V
500 nA
2 MHz
- 40 C
+ 85 C
ST1PS02
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 1.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Nano-Quiescent Miniaturized Synchronous Step-Down Converter
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

ST1PS02 Synchronous Step-Down Converter

STMicroelectronics ST1PS02 Synchronous Step-Down Converter provides up to 400mA output current with an input voltage ranging from 1.8V to 5.5V. This nano-quiescent step-down converter is specifically designed for applications where high efficiency, PCB size, and PCB thickness are the key factors. The output voltage can be set using two digital control inputs, a VOUT from 1.8V to 3.3V can be dynamically selected. Thanks to the enhanced peak current control PCC), the STMicroelectronics ST1PS02 reaches very high-efficiency conversion using a 2.2µH inductor and two small capacitors. This device embeds a controlled load switch to supply a subsystem with the same voltage rail. Advanced design circuitry is implemented to minimize the quiescent current.