SPC560B64L3B6E0X

STMicroelectronics
511-SPC560B64L3B6E0X
SPC560B64L3B6E0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 804

Stock:
804 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.25 $17.25
$14.03 $140.30
$13.37 $334.25
$11.61 $1,161.00
$11.09 $2,772.50
$10.11 $5,055.00
Full Reel (Order in multiples of 1000)
$8.83 $8,830.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC560B64L3
SMD/SMT
LQFP-100
e200z0h
1.5 MB
96 kB
32 bit
10 bit, 12 bit
64 MHz
77 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Processor Series: SPC560B
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a