SCT070H120G3-7

STMicroelectronics
511-SCT070H120G3-7
SCT070H120G3-7

Mfr.:

Description:
SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an H2PAK-7 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$7.03 $7,030.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
H2PAK-7
N-Channel
1 Channel
1.2 kV
30 A
87 mOhms
- 10 V, + 22 V
3 V
37 nC
- 55 C
+ 175 C
223 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 9.9 ns
Packaging: Reel
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 26.6 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 17.6 ns
Typical Turn-On Delay Time: 18.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99