SATEL-VL53L7

STMicroelectronics
511-SATEL-VL53L7
SATEL-VL53L7

Mfr.:

Description:
Distance Sensor Development Tool Breakout board based on the VL53L7 series Time-of-Flight sensors

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
87
Expected 26/3/2026
36
Expected 9/6/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.65 $25.65

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Breakout Boards
Time-of-Flight Sensor
VL53L7
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Home Entertainment, Smartphones, Wearable
Packaging: Bulk
Factory Pack Quantity: 1
Unit Weight: 5.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

SATEL-VL53L7 Breakout Board

STMicroelectronics SATEL-VL53L7 Breakout Board embeds the VL53L7 series Time-of-Flight sensor module. The package includes two breakout boards with a perforated VL53L7. Users can break off the mini-PCB and use it in a 3.3V supply application through flying wires.