PD55008-E

STMicroelectronics
511-PD55008-E
PD55008-E

Mfr.:

Description:
RF MOSFET Transistors RF POWER TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,497

Stock:
1,497 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.71 $23.71
$14.91 $149.10
$13.89 $1,389.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$21.21
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
4 A
40 V
1 GHz
17 dB
8 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Formed-4
Tube
Brand: STMicroelectronics
Forward Transconductance - Min: 1.6 S
Moisture Sensitive: Yes
Pd - Power Dissipation: 52.8 W
Product Type: RF MOSFET Transistors
Series: PD55008-E
Factory Pack Quantity: 400
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99