NUCLEO-WB09KE

STMicroelectronics
511-NUCLEO-WB09KE
NUCLEO-WB09KE

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 RF development board STM32WB09KE MCU supports Arduino, ST Morpho

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.58 $34.58

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32WB0
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

NUCLEO-WB09KE STM32WB09 Evaluation Board

STMicroelectronics NUCLEO-WB09KE STM32WB09 Evaluation Board is a BLUETOOTH® Low Energy wireless and ultra-low-power board embedding a powerful and ultra-low-power radio compliant with the Bluetooth Low Energy SIG specification v5.4. ARDUINO® Uno V3 connectivity support and the ST morpho headers allow for the easy expansion of the functionality of the STMicroelectronics STM32 Nucleo open development platform. These platforms come with a wide choice of specialized shields.