NUCLEO-F030R8

STMicroelectronics
511-NUCLEO-F030R8
NUCLEO-F030R8

Mfr.:

Description:
Development Boards & Kits - ARM Nucleo Board STM32F0 STM32F030R8 64K

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
54 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.33 $15.33

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
NUCLEO-F030R8
Development Boards
ARM Cortex M0
STM32F030R8T6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: STM32 nucleo board
For Use With: STM32F
Interface Type: USB
Operating Supply Voltage: 3.3 V, 5 V, 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 331.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.