M74HC04YRM13TR

STMicroelectronics
511-M74HC04YRM13TR
M74HC04YRM13TR

Mfr.:

Description:
Inverters Hex Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.284 $1,420.00
$0.277 $2,770.00
$0.274 $5,480.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
SOIC-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Brand: STMicroelectronics
Input Level: C2MOS
Product Type: Inverters
Propagation Delay Time: 45 ns
Series: M74HC04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
9504409099
USHTS:
8542390090
TARIC:
8504409590
ECCN:
EAR99