M41T00M6F

STMicroelectronics
511-M41T00M6F
M41T00M6F

Mfr.:

Description:
Real Time Clock Serial 64 (8X8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,055

Stock:
7,055 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.52 $4.52
$3.39 $33.90
$3.11 $77.75
$2.81 $281.00
$2.65 $662.50
$2.57 $1,285.00
$2.49 $2,490.00
Full Reel (Order in multiples of 2500)
$2.38 $5,950.00
$2.35 $11,750.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

STMicroelectronics M41T00SM6F
STMicroelectronics
Real Time Clock 2.0 to 5.5V 64 (8X8)

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YYYY-MM-DD
HH:MM:SS (24 hr)
8 B
SOIC-8
Backup Switching
2 V
5.5 V
- 40 C
+ 85 C
M41T00
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: MA
Country of Diffusion: Not Available
Country of Origin: MA
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS