M24128-BFMC6TG

STMicroelectronics
511-M24128-BFMC6TG
M24128-BFMC6TG

Mfr.:

Description:
EEPROM 128kB Serial I2C Bus 1.7V to 5.5V 400kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,683

Stock:
2,683
Can Dispatch Immediately
On Order:
15,000
Expected 21/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.695 $0.70
$0.651 $6.51
$0.634 $15.85
$0.62 $31.00
$0.607 $60.70
$0.589 $147.25
$0.588 $294.00
Full Reel (Order in multiples of 5000)
$0.493 $2,465.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
UFDFPN-8
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
0 C
+ 85 C
M24128-BF
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.