LD59100PUR

STMicroelectronics
511-LD59100PUR
LD59100PUR

Mfr.:

Description:
LDO Voltage Regulators 1A Ultra Low-Dropout regulator with Reverse Current Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,128

Stock:
10,128 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.862 $0.86
$0.698 $6.98
$0.626 $62.60
$0.595 $148.75
$0.574 $287.00
$0.505 $505.00
Full Reel (Order in multiples of 3000)
$0.502 $1,506.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Adjustable
1 A
1 Output
Positive
280 uA
2.2 V
5.5 V
70 dB
Adjustable
- 40 C
+ 125 C
200 mV
LD59100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dropout Voltage - Max: 500 mV
Line Regulation: 0.005 %/V
Load Regulation: 0.0001 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.204 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Regulator With Reverse Current Protection
Voltage Regulation Accuracy: 1 %
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

LD59100 Ultralow Dropout Regulator

STMicroelectronics LD59100 Ultralow Dropout Regulator is designed for use in various environments and applications. The LD59100 features an N-MOS topology which allows reduction of the Rdson of the pass-element. This maintains a very low-dropout voltage even with very low input power supply voltage. The device features very high PSRR characteristics over a wide frequency band, rendering it suitable for use as a secondary regulator for noise-sensitive applications. The enable function can be used to further decrease the overall current consumption in shutdown mode. The LD59100 embeds protection features, like current limit, thermal shutdown, and reverse output current protection.