L9663-TR

STMicroelectronics
511-L9663-TR
L9663-TR

Mfr.:

Description:
Sensor Interface Automotive PSI5 transceiver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,635

Stock:
1,635 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.34 $7.34
$5.62 $56.20
$5.17 $129.25
$4.70 $470.00
$4.48 $1,120.00
$4.34 $2,170.00
$4.23 $4,230.00
Full Reel (Order in multiples of 2400)
$4.09 $9,816.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
TQFP-EP-32
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Sensor Interface
Series: L9663
Factory Pack Quantity: 2400
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

L9663 Automotive PSI5 Transceiver ICs

STMicroelectronics L9663 Automotive PSI5 Transceiver ICs is an open standard facilitating existing sensor interfaces for peripheral sensors and delivers a universal solution for multiple sensor applications. The PSI5 interface enables asynchronous or synchronous operations and different bus modes.