L9660TR

STMicroelectronics
511-L9660TR
L9660TR

Mfr.:

Description:
Interface - Specialised Quad Squib Driver PTS SmartPower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.66 $9.66
$7.19 $71.90
$6.70 $167.50
$5.89 $589.00
$5.59 $1,397.50
$5.02 $2,510.00
Full Reel (Order in multiples of 1000)
$4.23 $4,230.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
RoHS:  
5.1 V
4.9 V
35 mA
- 40 C
+ 95 C
SMD/SMT
LQFP-64
2 kV
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 4.9 V to 5.1 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: L9660
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 349.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.