ISO8200BQTR

STMicroelectronics
511-ISO8200BQTR
ISO8200BQTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Galvanic isolated octal high-side smart power solid state-relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,765

Stock:
4,765 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4765 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.35 $9.35
$7.20 $72.00
$6.66 $166.50
$6.07 $607.00
$5.78 $1,445.00
$5.62 $2,810.00
$5.48 $5,480.00
Full Reel (Order in multiples of 3000)
$4.98 $14,940.00
6,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$9.35
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
8 Output
700 mA
1.1 A
240 mOhms
22 us
40 us
10.5 V to 36 V
- 40 C
+ 125 C
SMD/SMT
TFQFPN-32
ISO8200BQ
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.75 V
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310075
TARIC:
8542399000
ECCN:
EAR99

ISO8200BQ Solid State Relays

STMicroelectronics ISO8200BQ High-Side Solid State Relays are galvanically isolated, 8-channel drivers featuring a very low supply current. The relays contain two independent galvanic-isolated voltage domains (VCC for the power stage and VDD for the digital stage). Additional embedded functions include loss of GND protection, undervoltage shutdown with hysteresis, and a reset function for immediate power output shutdown. STMicroelectronics ISO8200BQ High-Side Solid State Relays are intended to drive any kind of load with one side connected to ground. Active channel current limitation, combined with thermal shutdown (independent for each channel) and automatic restart, protects the devices against overload and short circuit.