HCF4021YM013TR

STMicroelectronics
511-HCF4021YM013TR
HCF4021YM013TR

Mfr.:

Description:
Counter Shift Registers 8-Stage Static FlipFlop/registers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,506

Stock:
2,506 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.08 $10.80
$0.972 $24.30
$0.858 $85.80
$0.803 $200.75
$0.774 $387.00
$0.751 $751.00
Full Reel (Order in multiples of 2500)
$0.538 $1,345.00
$0.531 $3,982.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
RoHS:  
Parallel to Serial
16 Circuit
8 bit
SOIC-16
HCF
Shift Register
4
Buffered
160 ns
3 V
20 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: 8 Stage Static
Input Type: Parallel
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 20 V
Product Type: Counter Shift Registers
Series: HCF4021
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS