EV-VND9012AJ

STMicroelectronics
511-EV-VND9012AJ
EV-VND9012AJ

Mfr.:

Description:
Power Management IC Development Tools VND9012AJ evaluation board

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$49.66 $49.66

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VND9012AJ
VIPower M0-9
Brand: STMicroelectronics
Output Current: 63 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99

VND9012AJ Evaluation Board

STMicroelectronics VND9012AJ Evaluation Board comes pre-assembled with the powerful VND9012AJ high-side driver. The STMicroelectronics VND9012AJ board is designed to simplify connecting a load, power supply, and microcontroller. The board comes with a minimum set of electrical components. The VND9012AJ high-side driver is a double-channel device manufactured using ST's proprietary VIPower M0-9 technology. This device is built to handle the demands of the automotive industry, providing protection and diagnostics for driving 12V grounded loads through a 3V or 5V CMOS-compatible interface.