ESDA25P35-1U1M

STMicroelectronics
511-ESDA25P35-1U1M
ESDA25P35-1U1M

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 35 A - 8/20 us, 22 V TVS in QFN-2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51,912

Stock:
51,912 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.514 $0.51
$0.324 $3.24
$0.231 $23.10
$0.179 $89.50
$0.129 $129.00
$0.106 $530.00
Full Reel (Order in multiples of 8000)
$0.106 $848.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
22 V
SMD/SMT
41 V
23.3 V
0603 (1610 metric)
35 A
1.4 kW
30 kV
30 kV
- 55 C
+ 150 C
ESDA25P35-1U1M
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 750 mV
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8542310302
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.