BLUENRG-134

STMicroelectronics
511-BLUENRG-134
BLUENRG-134

Mfr.:

Description:
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,675

Stock:
2,675 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.06 $3.06
$2.27 $22.70
$2.07 $51.75
$1.85 $185.00
$1.75 $437.50
$1.68 $840.00
$1.64 $1,640.00
Full Reel (Order in multiples of 2500)
$1.47 $3,675.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M0
2.4 GHz
2 Mbps
8 dBm
- 88 dBm
1.7 V
3.6 V
7.7 mA
15.1 mA
160 kB
- 40 C
+ 105 C
WLCSP-34
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: STMicroelectronics
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Interface Type: I2C, SPI, UART
Length: 2.66 mm
Maximum Clock Frequency: 16 MHz/32 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 14 I/O
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: BLUENRG-1
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 2.56 mm
Unit Weight: 6.790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

BlueNRG-1 BLE Wireless System-On-Chip

STMicroelectronics BlueNRG-1 Bluetooth Low Energy (BLE) Wireless System-On-Chip extends the features of the award-winning BlueNRG network processor. The SoC enables the usage of the embedded Cortex M0 for running user application code. The BlueNRG-1 have an extremely power-efficient integrated radio transceiver for modes frequently used by devices like beacons. Battery life can be extended by the BlueNRG-1's ability to transition quickly between power-saving and active modes. In addition, RF-output power is boosted to +8dBm to ensure clear and reliable communication for optimum efficiency, even in noisy environments.

BlueNRG Bluetooth® Smart Solutions

STMicroelectronics BlueNRG BLUETOOTH® Smart Solutions are based on ST’s proprietary BlueCore technology and include both network and application processors in QFN-32 or WLCSP-34 miniaturized packages. ST’s BlueCore technology, powered by an embedded ST Bluetooth low-energy master and slave certified stack, features ultra-low power consumption and an excellent RF link budget for robust and reliable connectivity. STMicroeletronics BlueNGR Smart Solutions feature an optimized radio front-end and efficient power management architecture extend battery life from months to years. The on-chip non-volatile memory enables an easy and quick firmware upgrade, including in-the-field over-the-air (OTA) upgradability.