BALF-NRG-02J5

STMicroelectronics
511-BALF-NRG-02J5
BALF-NRG-02J5

Mfr.:

Description:
Signal Conditioning 50 ohms ultra thin balun with integrated harmonic filter / conjugate match bal

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,864

Stock:
9,864 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.667 $0.67
$0.443 $4.43
$0.382 $9.55
$0.321 $32.10
$0.278 $69.50
$0.256 $128.00
$0.239 $239.00
Full Reel (Order in multiples of 5000)
$0.203 $1,015.00
$0.178 $1,780.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
2.45 GHz
100 MHz
50 Ohms
SMD/SMT
Flip-Chip-4
- 40 C
+ 105 C
BALF-NRG-02J5
Reel
Cut Tape
Brand: STMicroelectronics
Insertion Loss: 1.35 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Balun Filter
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8542390090
ECCN:
EAR99

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.