B-LCDAD-HDMI1

STMicroelectronics
511-B-LCDAD-HDMI1
B-LCDAD-HDMI1

Mfr.:

Description:
Video IC Development Tools DSI to HDMI adapter

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$42.10 $42.10

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Video IC Development Tools
RoHS:  
Adapter Boards
DSI to HDMI
Bulk
Brand: STMicroelectronics
Description/Function: DSI to HDMI adapter board
For Use With: STM32 Evaluation/Discovery Boards
Interface Type: DSI, HDMI, I2S
Product Type: Video IC Development Tools
Series: B-LCDAD-HDMI1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8471801000
ECCN:
EAR99

B-LCDAD-HDMI1 DSI to HDMI Adapter Board

STMicrolectronics B-LCDAD-HDMI1 DSI to HDMI Adapter Board provides a DSI input port and HDMI output port for STM32 evaluation or discovery boards. The B-LCDAD-HDMI1 demonstrates video solutions based on STM32 MCUs. The B-LCDAD-HDMI1 features up to four lanes of MIPI/DSI data, each running up to 800Mbps.