WM07S,GY

SERPAC
635-WM07S-G
WM07S,GY

Mfr.:

Description:
Enclosures, Boxes & Cases 6.89x4.89x2.05x1.13" GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.55 $23.55
$21.96 $109.80
$20.57 $205.70
$18.70 $467.50
$16.08 $804.00
$14.21 $1,421.00
$12.44 $3,110.00
$11.52 $5,760.00
$10.66 $10,660.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
Enclosures
Sloped Wall Mount
Acrylonitrile Butadiene Styrene (ABS)
Gray
6.89 in
4.89 in
2.05 in
UL 94 HB
WM
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923100000
TARIC:
8538100090
ECCN:
EAR99