SE920,BL300

SERPAC
635-SE920BL
SE920,BL300

Mfr.:

Description:
Storage Boxes & Cases Seahorse 920 Case (No foam), 24.1 x 16.1 x 10.1" - Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$235.01 $235.01
$208.29 $1,041.45
$187.02 $1,870.20
$169.00 $4,225.00
$157.72 $7,886.00
$146.49 $14,649.00
200 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Blue
Polypropylene (PP)
24.1 in
16.1 in
10.1 in
Brand: SERPAC
Product Type: Storage Boxes & Cases
Series: SE920
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: SE920,BL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4202929700
JPHTS:
420292000
BRHTS:
42029200
ECCN:
EAR99

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.