SE430,BK

SERPAC
635-SE430BK
SE430,BK

Mfr.:

Description:
Storage Boxes & Cases Seahorse 430 Case (No foam), 13.6 x 10.7 x 6.3" - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$94.33 $94.33
$84.89 $424.45
$80.19 $801.90
$72.85 $1,821.25
$52.49 $2,624.50
$50.53 $10,106.00
500 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Black
13.6 in
10.7 in
6.25 in
Without Foam
Brand: SERPAC
Product Type: Storage Boxes & Cases
Series: Seahorse
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 1.755 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4202122150
TARIC:
4202125000
MXHTS:
4202120301
BRHTS:
42021210
ECCN:
EAR99

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.