RBF53P06C10G

SERPAC
635-RBF53P06C10G
RBF53P06C10G

Mfr.:

Description:
Miniature Cases – Industrial Clear/Gray Flanged Base Plastic Box Enclosure for Wall/Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$37.27 $37.27
$33.93 $169.65
$32.61 $326.10
$31.53 $788.25
$30.76 $1,538.00
$30.34 $3,034.00
$29.84 $7,460.00
$29.50 $14,750.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
Gray
4.72 in
3.15 in
1.59 in
IP67
4X, 12, 13
UL 94 V-0
RBF
Brand: SERPAC
Cover Colour: Clear
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99