RB33P06C28B

SERPAC
635-RB33-P06C28B
RB33P06C28B

Mfr.:

Description:
Miniature Cases – Industrial N4/IP67 CLR/BLK POLY 3.22 x 3.15 x 3.35"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.34 $22.34
$22.32 $1,116.00
$21.45 $2,145.00
$20.34 $5,085.00
$19.56 $9,780.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Miniature Cases – Industrial
RoHS:  
Electronic
Polycarbonate (PC)
3.15 in
IP67
4X, 12, 13
UL 94 V-0
RB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99