724

SCS
517-724
724

Mfr.:

Description:
Antistatic Control Products 724 Workstation Monitor, North America

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$383.56 $383.56
$374.95 $3,749.50

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS: N
Power Supplies
Workstation Monitor
6.5 in x 3.125 in x 1.375 in
Brand: SCS
Lead Length: 5 Linear Foot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Continuously monitors resistance of the operator and work surface ground connections
Product Type: Anti-Static Control Products
Series: Workstation Monitors
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05113855919 98079837138
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

CNHTS:
9030331000
CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99