16THV220M10X10.5

Rubycon
232-16THV220M10X10.5
16THV220M10X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$0.826 $8.26
$0.745 $74.50
Full Reel (Order in multiples of 500)
$0.624 $312.00
$0.566 $566.00
$0.525 $1,312.50
$0.503 $2,515.00
$0.478 $4,780.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
16 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
500 mA
- 40 C
+ 125 C
THV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.23
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99