16JZV220M6.3X8

Rubycon
232-16JZV220M6.3X8
16JZV220M6.3X8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.904 $0.90
$0.421 $4.21
$0.375 $37.50
$0.289 $144.50
Full Reel (Order in multiples of 900)
$0.265 $238.50
$0.242 $435.60
$0.234 $1,053.00
$0.232 $2,296.80

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
16 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
300 mA
- 55 C
+ 105 C
JZV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99