10YXJ2200M10X20

Rubycon
232-10YXJ2200M10X20
10YXJ2200M10X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 658

Stock:
658
Can Dispatch Immediately
On Order:
1,000
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.862 $0.86
$0.356 $3.56
$0.325 $32.50
$0.281 $140.50
$0.256 $256.00
$0.252 $504.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2.2 mF
10 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
8000 Hour
20 %
1.4 A
46 mOhms
- 40 C
+ 105 C
Straight
Radial
YXJ
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 3.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99