10TXV220M6.3X8

Rubycon
232-10TXV220M6.3X8
10TXV220M6.3X8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD HIGH TEMP ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.917 $0.92
$0.425 $4.25
$0.381 $38.10
$0.293 $146.50
Full Reel (Order in multiples of 900)
$0.27 $243.00
$0.246 $442.80
$0.24 $2,376.00
$0.235 $5,710.50

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
10 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
110 mA
700 mOhms
- 40 C
+ 125 C
TXV
Reel
Cut Tape
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99