100TLV470M18X21.5

Rubycon
232-100TLV470M18X215
100TLV470M18X21.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 100VDC 470uF Tol 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.20 $5.20
$3.74 $37.40
$3.25 $162.50
$2.86 $286.00
$2.56 $1,536.00
$2.47 $2,964.00
$2.28 $12,312.00
10,200 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
100 VDC
18 mm (0.709 in)
21.5 mm (0.846 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
1.69 A
- 55 C
+ 105 C
TLV
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.08
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99