18CK010-150

Rosenberger
476-18CK010-150
18CK010-150

Mfr.:

Description:
Calibration Equipment CALIBRATION KIT

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25,008.89 $25,008.89

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: Calibration Equipment
RoHS:  
REACH - SVHC:
Calibration Kit
Brand: Rosenberger
Display Type: None
Frequency Range: 18 GHz to 40 GHz
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 313480
Unit Weight: 1.012 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
TARIC:
9031900000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99