SM-RVT70HSHFWN00

Riverdi
166-RVT70HSHFWN00
SM-RVT70HSHFWN00

Mfr.:

Description:
TFT Displays & Accessories 7.0", HDMI, frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$166.87 $166.87

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
54 mA to 668 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
HDMI
Without Touch Panel
LED
1000 cd/m2
156.9 mm x 89.63 mm
165.6 mm mm x 100.6 mm mm x 22.83 mm
7 V to 30 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HDMI
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT70HSHFWN00
Unit Weight: 212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524119000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524119000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

7.0" HDMI Displays

Riverdi 7.0" HDMI Displays are high-resolution, high-brightness, and IPS TFT displays that incorporate typical surface luminance of up to 1000cd/m². These displays exhibit HDMI interfaces that enable connection to any external HDMI input source and the displays will be detected automatically to act as system monitors. The 7.0" HDMI displays also accommodate the plug and play USB-C™ touch solution to provide power supply, touch, and other data transfer all in one. These displays feature industrial projected capacitive touch screens. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, access gates, information kiosks, production halls, ticket machines, vending machines, charging stations, and elevator cabins.