SM-RVT50HQLNWC00-B

Riverdi
166-SMRVT50HQLNWC00B
SM-RVT50HQLNWC00-B

Mfr.:

Description:
TFT Displays & Accessories 5.0", LVDS, no frame, CTP, optical bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$110.71 $110.71

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
LVDS
Capacitive Touch Panel
LED
850 cd/m2
108.6 mm x 65.4 mm
136 mm mm x 92.8 mm mm x 4.73 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HIGH BRIGHTNESS & IPS
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

RVT50 5.0″ LCD TFT Display Modules

Riverdi RVT50 5.0″ LCD TFT Display Modules are devices with high brightness and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These modules feature up to 1000cd/m2 luminance, 800px x 480px resolution, LVDS interface (6/8-bit), ST7262-G4 LCD driver, and 16.7M color depth. The RVT50 TFT display modules operate at 3.3V input voltage (typical) and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive.