RT9746HWSC

Richtek
835-RT9746HWSC
RT9746HWSC

Mfr.:

Description:
Power Switch ICs - Power Distribution VBUS OVP with a PTVS Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,575

Stock:
2,575 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.14 $3.14
$2.82 $28.20
$2.56 $64.00
$2.09 $209.00
$1.81 $905.00
$1.01 $1,010.00
Full Reel (Order in multiples of 3000)
$0.599 $1,797.00
$0.585 $3,510.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Switch ICs - Power Distribution
RoHS:  
OVP
1 Output
3 A
3 A
42 mOhms
1.5 ms
125 ns
3 V to 20 V
- 40 C
+ 85 C
SMD/SMT
WL-CSP-12B
Reel
Cut Tape
Brand: Richtek
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 3 V
Part # Aliases: RT9746HP-B
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK