RT9728BLGQW

Richtek
835-RT9728BLGQW
RT9728BLGQW

Mfr.:

Description:
Power Switch ICs - Power Distribution 120mohm, 1.8A Power Switch with Adjustable Current Limit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.40 $14.00
$1.18 $29.50
$0.919 $91.90
$0.798 $199.50
$0.714 $357.00
$0.607 $607.00
Full Reel (Order in multiples of 2500)
$0.552 $1,380.00
$0.485 $3,637.50

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Switch ICs - Power Distribution
RoHS:  
P-MOSFET Power Switch
1 Output
1.8 A
120 mOhms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WDFN-6
Reel
Cut Tape
Brand: Richtek
Pd - Power Dissipation: 606 mW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK