RT9728AHZQW

Richtek
835-RT9728AHZQW
RT9728AHZQW

Mfr.:

Description:
Power Switch ICs - Power Distribution 120mohm, 1.3A Power Switch with Programmable Current Limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,881

Stock:
1,881
Can Dispatch Immediately
On Order:
2,500
Expected 20/4/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.806 $0.81
$0.567 $5.67
$0.509 $12.73
$0.443 $44.30
$0.428 $107.00
$0.393 $196.50
$0.378 $378.00
Full Reel (Order in multiples of 2500)
$0.345 $862.50
$0.334 $2,505.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power Switch
1 Output
75 mA, 1.3 A
75 mA to 1.3 A
120 mOhms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WDFN-6
Reel
Cut Tape
MouseReel
Brand: Richtek
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Part # Aliases: RT9728AHN-A
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RT9728x 120mΩ, 1.3A Power Switches

Richtek RT9728x 120mΩ, 1.3A Power Switches are cost-effective, low voltage, single P-MOSFET high-side power switch ICs designed for USB applications with a programmable current limit option. The device features a low switch-on resistance of 120mΩ and a low supply current of 120μA. The RT9728 provides a programmable current limit threshold between 75mA and 1.3A (typical) through an external resistor. The ±10% current limit accuracy can be achieved for all current limit settings. Similarly, a flag output is available to indicate fault conditions to the local USB controller. Likewise, the chip also integrates an embedded delay function to prevent misoperation from happening due to high inrush current.

FEATURED PRODUCTS
RICHTEK