RT9080-25GJ5

Richtek
835-RT9080-25GJ5
RT9080-25GJ5

Mfr.:

Description:
LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,175

Stock:
2,175
Can Dispatch Immediately
On Order:
3,000
Expected 17/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.792 $0.79
$0.473 $4.73
$0.398 $9.95
$0.302 $30.20
$0.256 $64.00
$0.195 $195.00
Full Reel (Order in multiples of 3000)
$0.164 $492.00
$0.136 $1,224.00
$0.115 $2,070.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
2.5 V
600 mA
1 Output
2 uA
1.2 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
310 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9080D-25A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK