RT9078-15GQZ

Richtek
835-RT9078-15GQZ
RT9078-15GQZ

Mfr.:

Description:
LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.778 $0.78
$0.459 $4.59
$0.385 $9.63
$0.293 $29.30
$0.247 $61.75
$0.21 $210.00
Full Reel (Order in multiples of 2500)
$0.209 $522.50
$0.174 $1,740.00
$0.154 $3,080.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
ZQFN-4
1.5 V
300 mA
1 Output
2 uA
1.2 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
150 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9078N-15A
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK